Part Details for 1206S4G0364CB by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4G0364CB by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4G0364CB
1206S4G0364CB CAD Models
1206S4G0364CB Part Data Attributes
|
1206S4G0364CB
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4G0364CB
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,GJ TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4G0364CB
This table gives cross-reference parts and alternative options found for 1206S4G0364CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4G0364CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BRTBK364G | RES,SMT,THICK FILM,360K OHMS,200WV,2% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | 1206S4G0364CB vs RK73B2BRTBK364G |
SG73P2BLTE364G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 360000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4G0364CB vs SG73P2BLTE364G |
FCF06GV-364 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4G0364CB vs FCF06GV-364 |
9C12063A3603GLHF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 1206S4G0364CB vs 9C12063A3603GLHF4 |
FCF06GS-364 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4G0364CB vs FCF06GS-364 |
1206S4G0364T1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4G0364CB vs 1206S4G0364T1E |
RK73K2BBC360KOHMG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4G0364CB vs RK73K2BBC360KOHMG |
SG73P2BLTDD364G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4G0364CB vs SG73P2BLTDD364G |
RK73B2BLTEB364G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4G0364CB vs RK73B2BLTEB364G |
SG73S2BTTED364G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 360000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4G0364CB vs SG73S2BTTED364G |