Part Details for 1206S4F8872TC by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F8872TC by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F8872TC
1206S4F8872TC CAD Models
1206S4F8872TC Part Data Attributes
|
1206S4F8872TC
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F8872TC
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F8872TC
This table gives cross-reference parts and alternative options found for 1206S4F8872TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F8872TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X8872FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | 1206S4F8872TC vs WR12X8872FBL |
1206S4F8872TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F8872TC vs 1206S4F8872TBE |
MC1206P-8872-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | 1206S4F8872TC vs MC1206P-8872-FBQ |
RS-06K8872FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | 1206S4F8872TC vs RS-06K8872FC |
CRCW120688K7FKTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | 1206S4F8872TC vs CRCW120688K7FKTCBC |
RC1206FR-1088K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4F8872TC vs RC1206FR-1088K7 |
NRCL12F8872TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | 1206S4F8872TC vs NRCL12F8872TR10F |
RK73H2BXTED8872F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F8872TC vs RK73H2BXTED8872F |
NRC12F8872TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | 1206S4F8872TC vs NRC12F8872TRF |
AF1206FR-1088K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 1206S4F8872TC vs AF1206FR-1088K7L |