Part Details for 1206S4F8872B1 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F8872B1 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F8872B1
1206S4F8872B1 CAD Models
1206S4F8872B1 Part Data Attributes
|
1206S4F8872B1
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F8872B1
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F8872B1
This table gives cross-reference parts and alternative options found for 1206S4F8872B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F8872B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F8872TB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F8872B1 vs 1206S4F8872TB |
WR12X8872FDLV | Fixed Resistor, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | 1206S4F8872B1 vs WR12X8872FDLV |
WR12X8872FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | 1206S4F8872B1 vs WR12X8872FQL |
RC1206F8872 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | 1206S4F8872B1 vs RC1206F8872 |
RK73H2BXTED8872F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F8872B1 vs RK73H2BXTED8872F |
ESR18EZPF8872 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | 1206S4F8872B1 vs ESR18EZPF8872 |
1206S4F8872CD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F8872B1 vs 1206S4F8872CD |
RM12F8872CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 1206S4F8872B1 vs RM12F8872CTDK |
RK73H2BRTTEB8872F | RES,SMT,THICK FILM,88.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | 1206S4F8872B1 vs RK73H2BRTTEB8872F |
FWF06FV-8872 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4F8872B1 vs FWF06FV-8872 |