Part Details for 1206S4F8451T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F8451T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F8451T4E
1206S4F8451T4E CAD Models
1206S4F8451T4E Part Data Attributes
|
1206S4F8451T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F8451T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F8451T4E
This table gives cross-reference parts and alternative options found for 1206S4F8451T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F8451T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F8451CCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F8451T4E vs 1206S4F8451CCE |
RK73H2BRTBK8451F | RES,SMT,THICK FILM,8.45K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | 1206S4F8451T4E vs RK73H2BRTBK8451F |
SR1206FR-138K45L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4F8451T4E vs SR1206FR-138K45L |
PWR12F8451TEO | Fixed Resistor, 0.3333W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 1206S4F8451T4E vs PWR12F8451TEO |
CAR12F8451CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 1206S4F8451T4E vs CAR12F8451CT |
CR1206-4W-8451FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | 1206S4F8451T4E vs CR1206-4W-8451FT |
RCS3216F8451AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | 1206S4F8451T4E vs RCS3216F8451AS |
NRCL12F8451TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | 1206S4F8451T4E vs NRCL12F8451TR13F |
1206S4F8451C2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F8451T4E vs 1206S4F8451C2 |
NRC12F8451TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | 1206S4F8451T4E vs NRC12F8451TRF |