Part Details for 1206S4F7870T2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F7870T2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F7870T2E
1206S4F7870T2E CAD Models
1206S4F7870T2E Part Data Attributes
|
1206S4F7870T2E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F7870T2E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F7870T2E
This table gives cross-reference parts and alternative options found for 1206S4F7870T2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F7870T2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU08F7870V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 1206S4F7870T2E vs ERJU08F7870V |
RK73H2BRTTE7870F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4F7870T2E vs RK73H2BRTTE7870F |
1206S4F7870BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F7870T2E vs 1206S4F7870BD |
CR1206AFX-7870EAS | Fixed Resistor, | Bourns Inc | 1206S4F7870T2E vs CR1206AFX-7870EAS |
RS06K7870FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206S4F7870T2E vs RS06K7870FBG |
RMCS1/87871%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F7870T2E vs RMCS1/87871%A |
NRCL12F7870TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | 1206S4F7870T2E vs NRCL12F7870TRF |
RK73H2BRTTDD7870F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4F7870T2E vs RK73H2BRTTDD7870F |
1206S4F7870T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F7870T2E vs 1206S4F7870T1 |
RK73H2BLTE7870F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F7870T2E vs RK73H2BLTE7870F |