Part Details for 1206S4F7320T2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F7320T2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F7320T2E
1206S4F7320T2E CAD Models
1206S4F7320T2E Part Data Attributes
|
1206S4F7320T2E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F7320T2E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F7320T2E
This table gives cross-reference parts and alternative options found for 1206S4F7320T2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F7320T2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272917321L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | 1206S4F7320T2E vs 232272917321L |
RMEF1206FT732R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 1206S4F7320T2E vs RMEF1206FT732R |
CR32TR7320F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | 1206S4F7320T2E vs CR32TR7320F |
ASC1206-732RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | 1206S4F7320T2E vs ASC1206-732RFT5 |
WR12X7320FGLJ | Fixed Resistor, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1206S4F7320T2E vs WR12X7320FGLJ |
RMCS1/87321%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F7320T2E vs RMCS1/87321%R |
CR-06FL5--732R | Fixed Resistor, CHIP | Viking Tech Corp | 1206S4F7320T2E vs CR-06FL5--732R |
RC1206FR-13732R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4F7320T2E vs RC1206FR-13732R |
CRCW1206732RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 1206S4F7320T2E vs CRCW1206732RFKEB |
1206S4F7320CAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F7320T2E vs 1206S4F7320CAE |