Part Details for 1206S4F5363T1E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F5363T1E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F5363T1E
1206S4F5363T1E CAD Models
1206S4F5363T1E Part Data Attributes
|
1206S4F5363T1E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F5363T1E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F5363T1E
This table gives cross-reference parts and alternative options found for 1206S4F5363T1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F5363T1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/8536K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F5363T1E vs RMCS1/8536K1%A |
RMGW32K5363FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | 1206S4F5363T1E vs RMGW32K5363FB |
RMCF1206FT536K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 1206S4F5363T1E vs RMCF1206FT536K |
RGC1206FTD536K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F5363T1E vs RGC1206FTD536K |
RK73H2BRTTE5363F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F5363T1E vs RK73H2BRTTE5363F |
CR-06FLA--536K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206S4F5363T1E vs CR-06FLA--536K |
D25AP100536K1%B5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | 1206S4F5363T1E vs D25AP100536K1%B5 |
RMCF1206FG536K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 1206S4F5363T1E vs RMCF1206FG536K |
MC1206-5363-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 536000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | 1206S4F5363T1E vs MC1206-5363-FT |
RC1206FR-13536K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4F5363T1E vs RC1206FR-13536K |