Part Details for 1206S4F5230BCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F5230BCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F5230BCE
1206S4F5230BCE CAD Models
1206S4F5230BCE Part Data Attributes
|
1206S4F5230BCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F5230BCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F5230BCE
This table gives cross-reference parts and alternative options found for 1206S4F5230BCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F5230BCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206T100V523R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | 1206S4F5230BCE vs CR1206T100V523R+-1% |
RMNW32K5230FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | 1206S4F5230BCE vs RMNW32K5230FB |
CR1206F523RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | 1206S4F5230BCE vs CR1206F523RP20 |
RC1206F5230-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | 1206S4F5230BCE vs RC1206F5230-07-T70 |
RK73H2BLTED5230F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F5230BCE vs RK73H2BLTED5230F |
CTTKFR1206FTE5230 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | 1206S4F5230BCE vs CTTKFR1206FTE5230 |
NRCA12F5230TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | 1206S4F5230BCE vs NRCA12F5230TRQYF |
NRC12F5230TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | 1206S4F5230BCE vs NRC12F5230TRF |
AR1206FR-07523R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4F5230BCE vs AR1206FR-07523R |
CR-06FPD--523R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206S4F5230BCE vs CR-06FPD--523R |