Datasheets
1206S4F5113TA by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Part Details for 1206S4F5113TA by Royal Electronic Factory (Thailand) Co Ltd

Overview of 1206S4F5113TA by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1206S4F5113TA

1206S4F5113TA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1206S4F5113TA Part Data Attributes

1206S4F5113TA Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
1206S4F5113TA Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Rated Power Dissipation (P) 0.25 W
Resistance 511000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V

Alternate Parts for 1206S4F5113TA

This table gives cross-reference parts and alternative options found for 1206S4F5113TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F5113TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2BLTD5113F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc 1206S4F5113TA vs RK73H2BLTD5113F
RK73H2BTTE5113F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc 1206S4F5113TA vs RK73H2BTTE5113F
HQ06S4F5113T4E Fixed Resistor, 0.25W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd 1206S4F5113TA vs HQ06S4F5113T4E
RMCF1206FG511K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc 1206S4F5113TA vs RMCF1206FG511K
RK73H2BLTE5113F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc 1206S4F5113TA vs RK73H2BLTE5113F
CR325113FV Fixed Resistor, 0.25W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd 1206S4F5113TA vs CR325113FV
MC1206-5113-FTW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc 1206S4F5113TA vs MC1206-5113-FTW
RK73H2BRTBK5113F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc 1206S4F5113TA vs RK73H2BRTBK5113F
1206S4F5113C1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd 1206S4F5113TA vs 1206S4F5113C1
ERJ8ENF5113V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components 1206S4F5113TA vs ERJ8ENF5113V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206S4F5113TA by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206S4F5113TA by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 1206S4F5113TA would you like to use for your alert(s)?
  • Please alert me when 1206S4F5113TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206S4F5113TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206S4F5113TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206S4F5113TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206S4F5113TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206S4F5113TA by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: