Part Details for 1206S4F4750C2 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F4750C2 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F4750C2
1206S4F4750C2 CAD Models
1206S4F4750C2 Part Data Attributes
|
1206S4F4750C2
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F4750C2
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F4750C2
This table gives cross-reference parts and alternative options found for 1206S4F4750C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F4750C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F4750TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F4750C2 vs 1206S4F4750TDE |
RK73H2BLTE4750F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F4750C2 vs RK73H2BLTE4750F |
CR1206F475RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | 1206S4F4750C2 vs CR1206F475RP10 |
TSR8GTF4750V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | 1206S4F4750C2 vs TSR8GTF4750V |
CR32TR4750F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | 1206S4F4750C2 vs CR32TR4750F |
CR1206-4W-4750FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | 1206S4F4750C2 vs CR1206-4W-4750FT |
CRG1206F475R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 475ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | 1206S4F4750C2 vs CRG1206F475R |
9C12063A4750FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4F4750C2 vs 9C12063A4750FKAFT |
RK73H2BLTD4750F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F4750C2 vs RK73H2BLTD4750F |
CR32-4750-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | 1206S4F4750C2 vs CR32-4750-FL |