Part Details for 1206S4F4323BDE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F4323BDE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F4323BDE
1206S4F4323BDE CAD Models
1206S4F4323BDE Part Data Attributes
|
1206S4F4323BDE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F4323BDE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F4323BDE
This table gives cross-reference parts and alternative options found for 1206S4F4323BDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F4323BDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-10432K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4F4323BDE vs RC1206FR-10432K |
RCM3216F4323CS | Fixed Resistor, | Samsung Electro-Mechanics | 1206S4F4323BDE vs RCM3216F4323CS |
CRCW1206432KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 1206S4F4323BDE vs CRCW1206432KFKEB |
RCS3216F4323CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | 1206S4F4323BDE vs RCS3216F4323CS |
CRCW1206432KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 1206S4F4323BDE vs CRCW1206432KFKEC |
CRG1206-T-4323FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | 1206S4F4323BDE vs CRG1206-T-4323FT |
FCF06FY4323 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4F4323BDE vs FCF06FY4323 |
RC3216F4323GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 1206S4F4323BDE vs RC3216F4323GS |
CR-06FLA--432K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206S4F4323BDE vs CR-06FLA--432K |
MC1206-4323-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 432000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | 1206S4F4323BDE vs MC1206-4323-FB |