Part Details for 1206S4F3830C4 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F3830C4 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F3830C4
1206S4F3830C4 CAD Models
1206S4F3830C4 Part Data Attributes
|
1206S4F3830C4
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F3830C4
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F3830C4
This table gives cross-reference parts and alternative options found for 1206S4F3830C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F3830C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-3830FB | Fixed Resistor, 0.25W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | 1206S4F3830C4 vs CR32-3830FB |
1206S4F3830B3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F3830C4 vs 1206S4F3830B3 |
WR12X3830FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | 1206S4F3830C4 vs WR12X3830FB |
SG73P2BTTED3830F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F3830C4 vs SG73P2BTTED3830F |
MC1206-3830-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | 1206S4F3830C4 vs MC1206-3830-FT101W |
AS06FTE3830 | Fixed Resistor, Metal Glaze/thick Film, 1W, 383ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | 1206S4F3830C4 vs AS06FTE3830 |
1206S4F3830C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F3830C4 vs 1206S4F3830C3 |
RPC1206FG383R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F3830C4 vs RPC1206FG383R |
SR1206FR-07383RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4F3830C4 vs SR1206FR-07383RL |
AF1206FR-13383RL | Fixed Resistor, 0.25W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4F3830C4 vs AF1206FR-13383RL |