Part Details for 1206S4F3653TAE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F3653TAE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F3653TAE
1206S4F3653TAE CAD Models
1206S4F3653TAE Part Data Attributes
|
1206S4F3653TAE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F3653TAE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F3653TAE
This table gives cross-reference parts and alternative options found for 1206S4F3653TAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F3653TAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X3653FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1206S4F3653TAE vs WR12X3653FGR |
MC1206-3653-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F3653TAE vs MC1206-3653-FB101Q |
RK73H2BRTTDB3653F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F3653TAE vs RK73H2BRTTDB3653F |
TFA1206R3653F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | 1206S4F3653TAE vs TFA1206R3653F-T5 |
RK73H2BTTDB3653F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F3653TAE vs RK73H2BTTDB3653F |
CR1206-4W-3653FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | 1206S4F3653TAE vs CR1206-4W-3653FPT-13 |
MC1206P-3653-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | 1206S4F3653TAE vs MC1206P-3653-FTW |
WR12X3653FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | 1206S4F3653TAE vs WR12X3653FQL |
CRCW1206365KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206S4F3653TAE vs CRCW1206365KFKEBC |
CRCW1206365KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 1206S4F3653TAE vs CRCW1206365KFKEA |