Part Details for 1206S4F3400CCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F3400CCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F3400CCE
1206S4F3400CCE CAD Models
1206S4F3400CCE Part Data Attributes
|
1206S4F3400CCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F3400CCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F3400CCE
This table gives cross-reference parts and alternative options found for 1206S4F3400CCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F3400CCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206FR-07340R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4F3400CCE vs AR1206FR-07340R |
CRCW1206340RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | 1206S4F3400CCE vs CRCW1206340RFKTA |
MC1206-3400-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F3400CCE vs MC1206-3400-FB101 |
MR12X3400FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 1206S4F3400CCE vs MR12X3400FTL |
NRCA12F3400TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | 1206S4F3400CCE vs NRCA12F3400TR10QYF |
RMGW32K3400FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | 1206S4F3400CCE vs RMGW32K3400FTP |
WR12X3400FGLJ | Fixed Resistor, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1206S4F3400CCE vs WR12X3400FGLJ |
FWF06FT-3400 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4F3400CCE vs FWF06FT-3400 |
RK73H2BT3400F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F3400CCE vs RK73H2BT3400F |
ESR18EZPF3400 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | 1206S4F3400CCE vs ESR18EZPF3400 |