Part Details for 1206S4F2613C2 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F2613C2 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F2613C2
1206S4F2613C2 CAD Models
1206S4F2613C2 Part Data Attributes
|
1206S4F2613C2
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F2613C2
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F2613C2
This table gives cross-reference parts and alternative options found for 1206S4F2613C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F2613C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTDD2613F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F2613C2 vs RK73H2BXTDD2613F |
1206S4F2613B1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F2613C2 vs 1206S4F2613B1E |
SG73P2BTTDD2613F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F2613C2 vs SG73P2BTTDD2613F |
FCF06FV-2613 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4F2613C2 vs FCF06FV-2613 |
RC3216F2613CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 1206S4F2613C2 vs RC3216F2613CS |
RC1206FR-07261K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4F2613C2 vs RC1206FR-07261K |
RC1206FR-07261KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4F2613C2 vs RC1206FR-07261KL |
CRG1206F261K | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 261000ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | 1206S4F2613C2 vs CRG1206F261K |
1206S4F2613T3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F2613C2 vs 1206S4F2613T3E |
NMCR1206FJ261K | RES,SMT,THICK FILM,261K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | 1206S4F2613C2 vs NMCR1206FJ261K |