1206S4F2553C3
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of 1206S4F2553C3 by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1206S4F2553C3 by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1206S4F2553C3 by Royal Electronic Factory (Thailand) Co Ltd

1206S4F2553C3
Royal Electronic Factory (Thailand) Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Rated Power Dissipation (P)
0.25 W
Resistance
255000 Ω
Resistor Type
FIXED RESISTOR
Series
1206(1/4WS,F TOL)
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 1206S4F2553C3
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for 1206S4F2553C3

This table gives cross-reference parts and alternative options found for 1206S4F2553C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F2553C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJU08F2553V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Panasonic Electronic Components 1206S4F2553C3 vs ERJU08F2553V
WR12X2553FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Walsin Technology Corporation 1206S4F2553C3 vs WR12X2553FB
NRCL12F2553TR10F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 NIC Components Corp 1206S4F2553C3 vs NRCL12F2553TR10F
CR1206-4W-2553FSNT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD 1206S4F2553C3 vs CR1206-4W-2553FSNT
1206S4F2553BAE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd 1206S4F2553C3 vs 1206S4F2553BAE
1206S4F2553C3E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd 1206S4F2553C3 vs 1206S4F2553C3E
NMCR1206FJ255K RES,SMT,THICK FILM,255K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc 1206S4F2553C3 vs NMCR1206FJ255K
1206S4F2553B2E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd 1206S4F2553C3 vs 1206S4F2553B2E
1206S4F2553BD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd 1206S4F2553C3 vs 1206S4F2553BD
NRC12F2553TR10F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, NIC Components Corp 1206S4F2553C3 vs NRC12F2553TR10F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206S4F2553C3 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206S4F2553C3 by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 1206S4F2553C3 would you like to use for your alert(s)?
  • Please alert me when 1206S4F2553C3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206S4F2553C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206S4F2553C3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206S4F2553C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206S4F2553C3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206S4F2553C3 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: