Part Details for 1206S4F2433T2 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F2433T2 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F2433T2
1206S4F2433T2 CAD Models
1206S4F2433T2 Part Data Attributes
|
1206S4F2433T2
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F2433T2
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F2433T2
This table gives cross-reference parts and alternative options found for 1206S4F2433T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F2433T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL12F2433TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | 1206S4F2433T2 vs NRCL12F2433TR13F |
CR32-2433-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | 1206S4F2433T2 vs CR32-2433-FY |
RMC-182433FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | 1206S4F2433T2 vs RMC-182433FR |
CR1/82433FV | Fixed Resistor, 0.25W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | 1206S4F2433T2 vs CR1/82433FV |
MR12X2433FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 1206S4F2433T2 vs MR12X2433FBL |
RK73H2BRTBK2433F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F2433T2 vs RK73H2BRTBK2433F |
RCS3216F2433AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | 1206S4F2433T2 vs RCS3216F2433AS |
1206S4F2433C4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F2433T2 vs 1206S4F2433C4E |
CRCW1206243KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206S4F2433T2 vs CRCW1206243KFKEAC |
NMCR1206FJ243K | RES,SMT,THICK FILM,243K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | 1206S4F2433T2 vs NMCR1206FJ243K |