Part Details for 1206S4F2263CDE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F2263CDE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F2263CDE
1206S4F2263CDE CAD Models
1206S4F2263CDE Part Data Attributes
|
1206S4F2263CDE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F2263CDE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F2263CDE
This table gives cross-reference parts and alternative options found for 1206S4F2263CDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F2263CDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GTF2263V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | 1206S4F2263CDE vs TSR8GTF2263V |
WR12X2263FGLJ | Fixed Resistor, 0.25W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1206S4F2263CDE vs WR12X2263FGLJ |
WR12X2263FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1206S4F2263CDE vs WR12X2263FTR |
RPC1206FT226K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F2263CDE vs RPC1206FT226K |
AR1206FR-07226KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 1206S4F2263CDE vs AR1206FR-07226KL |
1206S4F2263C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F2263CDE vs 1206S4F2263C1 |
RK73H2BRTBK2263F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F2263CDE vs RK73H2BRTBK2263F |
WCR-WCR1206LF-2263-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 226000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | 1206S4F2263CDE vs WCR-WCR1206LF-2263-F-P-LT |
CR-06FPD--226K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206S4F2263CDE vs CR-06FPD--226K |
MC1206P-2263-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | 1206S4F2263CDE vs MC1206P-2263-FB101W |