Part Details for 1206S4F2261C1 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F2261C1 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F2261C1
1206S4F2261C1 CAD Models
1206S4F2261C1 Part Data Attributes
|
1206S4F2261C1
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F2261C1
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F2261C1
This table gives cross-reference parts and alternative options found for 1206S4F2261C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F2261C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12062K26FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 1206S4F2261C1 vs CRCW12062K26FKEB |
NMCT1206FG2K26 | RESISTOR, 0.25W, 1%, 100ppm, 2260ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F2261C1 vs NMCT1206FG2K26 |
NRC12F2261TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | 1206S4F2261C1 vs NRC12F2261TRF |
1206S4F2261T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F2261C1 vs 1206S4F2261T5 |
RCS3216F2261CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | 1206S4F2261C1 vs RCS3216F2261CS |
CR32TR2261F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | 1206S4F2261C1 vs CR32TR2261F |
1206S4F2261TCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F2261C1 vs 1206S4F2261TCE |
RK73H2BTTED2261F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F2261C1 vs RK73H2BTTED2261F |
RM12FTN2261 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | 1206S4F2261C1 vs RM12FTN2261 |
MC1206-2261-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F2261C1 vs MC1206-2261-FBQ |