Part Details for 1206S4F2153C2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F2153C2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F2153C2E
1206S4F2153C2E CAD Models
1206S4F2153C2E Part Data Attributes
|
1206S4F2153C2E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F2153C2E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F2153C2E
This table gives cross-reference parts and alternative options found for 1206S4F2153C2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F2153C2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1206FTD215K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F2153C2E vs RGC1206FTD215K |
MR12X2153FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 1206S4F2153C2E vs MR12X2153FQL |
NMCR1206FG215K | RES,SMT,THICK FILM,215K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | 1206S4F2153C2E vs NMCR1206FG215K |
RK73H2BRTTE2153F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F2153C2E vs RK73H2BRTTE2153F |
CR-06FL5--215K | Fixed Resistor, CHIP | Viking Tech Corp | 1206S4F2153C2E vs CR-06FL5--215K |
WR12X2153FDLV | Fixed Resistor, 0.25W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | 1206S4F2153C2E vs WR12X2153FDLV |
1206S4F2153C5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F2153C2E vs 1206S4F2153C5E |
RC3216F2153GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 1206S4F2153C2E vs RC3216F2153GS |
RS06K2153FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206S4F2153C2E vs RS06K2153FT |
RK73H2BTTE2153F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F2153C2E vs RK73H2BTTE2153F |