Part Details for 1206S4F1963B2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1963B2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1963B2E
1206S4F1963B2E CAD Models
1206S4F1963B2E Part Data Attributes
|
1206S4F1963B2E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1963B2E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1963B2E
This table gives cross-reference parts and alternative options found for 1206S4F1963B2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1963B2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG1206F196K | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 196000ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | 1206S4F1963B2E vs CRG1206F196K |
AF1206FR-13196KL | Fixed Resistor, 0.25W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4F1963B2E vs AF1206FR-13196KL |
CR1206-4W-1963FPT | Fixed Resistor, 0.25W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | VENKEL LTD | 1206S4F1963B2E vs CR1206-4W-1963FPT |
RMAW32K1963FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | 1206S4F1963B2E vs RMAW32K1963FB |
RK73H2BTTDB1963F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F1963B2E vs RK73H2BTTDB1963F |
RK73H2BXTED1963F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F1963B2E vs RK73H2BXTED1963F |
MC1206-1963-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F1963B2E vs MC1206-1963-FT101Q |
CRCW1206196KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 1206S4F1963B2E vs CRCW1206196KFKEC |
RMC1206196K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | 1206S4F1963B2E vs RMC1206196K1%N |
RMC-181963FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | 1206S4F1963B2E vs RMC-181963FR |