Part Details for 1206S4F1913B5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1913B5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1913B5E
1206S4F1913B5E CAD Models
1206S4F1913B5E Part Data Attributes
|
1206S4F1913B5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1913B5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1913B5E
This table gives cross-reference parts and alternative options found for 1206S4F1913B5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1913B5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-13191KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 1206S4F1913B5E vs AC1206FR-13191KL |
CR-06FPB--191K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 191000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206S4F1913B5E vs CR-06FPB--191K |
RM12F1913CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 1206S4F1913B5E vs RM12F1913CT |
1206S4F1913BAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1913B5E vs 1206S4F1913BAE |
AF1206FR-10191KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 1206S4F1913B5E vs AF1206FR-10191KL |
CR1206-4W-1913FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | 1206S4F1913B5E vs CR1206-4W-1913FSNT |
RMCS1206FT191K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F1913B5E vs RMCS1206FT191K |
RMC32K1913FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | 1206S4F1913B5E vs RMC32K1913FB |
1206S4F1913T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1913B5E vs 1206S4F1913T5 |
1206S4F1913BC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1913B5E vs 1206S4F1913BC |