Part Details for 1206S4F1871BBE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1871BBE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1871BBE
1206S4F1871BBE CAD Models
1206S4F1871BBE Part Data Attributes
|
1206S4F1871BBE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1871BBE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1871BBE
This table gives cross-reference parts and alternative options found for 1206S4F1871BBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1871BBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/8K1871FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | 1206S4F1871BBE vs RMC1/8K1871FB |
NMCT1206FG1K87 | RESISTOR, 0.25W, 1%, 100ppm, 1870ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F1871BBE vs NMCT1206FG1K87 |
CR1206-4W-1871FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | 1206S4F1871BBE vs CR1206-4W-1871FT-13 |
RK73H2BRTTD1871F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4F1871BBE vs RK73H2BRTTD1871F |
CR1206AFX-1871EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | 1206S4F1871BBE vs CR1206AFX-1871EAS |
RC3216F1871CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 1206S4F1871BBE vs RC3216F1871CS |
RMCS1206FT1K87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F1871BBE vs RMCS1206FT1K87 |
1206S4F1871C2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1871BBE vs 1206S4F1871C2E |
FCF06FW-1871 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4F1871BBE vs FCF06FW-1871 |
NMCT1206FT1K87 | RESISTOR, 0.25W, 1%, 100ppm, 1870ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F1871BBE vs NMCT1206FT1K87 |