Part Details for 1206S4F1783CA by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1783CA by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1783CA
1206S4F1783CA CAD Models
1206S4F1783CA Part Data Attributes
|
1206S4F1783CA
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1783CA
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1783CA
This table gives cross-reference parts and alternative options found for 1206S4F1783CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1783CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F1783C1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1783CA vs 1206S4F1783C1E |
CRCW1206178KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 1206S4F1783CA vs CRCW1206178KFKEA |
232272481784L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4F1783CA vs 232272481784L |
CRCW12061783FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206S4F1783CA vs CRCW12061783FRT1 |
1206S4F1783T2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1783CA vs 1206S4F1783T2 |
RK73H2BTTED1783F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F1783CA vs RK73H2BTTED1783F |
CRCW1206178KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 1206S4F1783CA vs CRCW1206178KFKEB |
RC1206FR-13178K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4F1783CA vs RC1206FR-13178K |
1206S4F1783TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1783CA vs 1206S4F1783TA |
D2512068B1783FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206S4F1783CA vs D2512068B1783FB5 |