Part Details for 1206S4F1782CBE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1782CBE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1782CBE
1206S4F1782CBE CAD Models
1206S4F1782CBE Part Data Attributes
|
1206S4F1782CBE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1782CBE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1782CBE
This table gives cross-reference parts and alternative options found for 1206S4F1782CBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1782CBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X1782FG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | 1206S4F1782CBE vs WR12X1782FG |
AC1206FR-1317K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 1206S4F1782CBE vs AC1206FR-1317K8L |
RK73H2BLTD1782F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F1782CBE vs RK73H2BLTD1782F |
1206S4F1782B2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1782CBE vs 1206S4F1782B2 |
RMCF1206FB17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F1782CBE vs RMCF1206FB17K8 |
1206S4F1782T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1782CBE vs 1206S4F1782T1 |
RK73H2BRTBK1782F | RES,SMT,THICK FILM,17.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | 1206S4F1782CBE vs RK73H2BRTBK1782F |
RK73H2BTTEB1782F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F1782CBE vs RK73H2BTTEB1782F |
CR-06FPA--17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206S4F1782CBE vs CR-06FPA--17K8 |
232272461783 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4F1782CBE vs 232272461783 |