Part Details for 1206S4F1692BDE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1692BDE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1692BDE
1206S4F1692BDE CAD Models
1206S4F1692BDE Part Data Attributes
|
1206S4F1692BDE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1692BDE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1692BDE
This table gives cross-reference parts and alternative options found for 1206S4F1692BDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1692BDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X1692FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | 1206S4F1692BDE vs WR12X1692FGL |
MC1206-1692-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F1692BDE vs MC1206-1692-FT101Q |
MC1206P-1692-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | 1206S4F1692BDE vs MC1206P-1692-FB101W |
FCF06FP1692 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4F1692BDE vs FCF06FP1692 |
CRCW120616K9FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | 1206S4F1692BDE vs CRCW120616K9FKTABC |
CR1206-FX-1692EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | 1206S4F1692BDE vs CR1206-FX-1692EPF |
RK73H2BTTEB1692F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F1692BDE vs RK73H2BTTEB1692F |
1206S4F1692T1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1692BDE vs 1206S4F1692T1E |
MCR18EZPF1692 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | 1206S4F1692BDE vs MCR18EZPF1692 |
RK73H2BLTD1692F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F1692BDE vs RK73H2BLTD1692F |