Part Details for 1206S4F1622CCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1622CCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1622CCE
1206S4F1622CCE CAD Models
1206S4F1622CCE Part Data Attributes
|
1206S4F1622CCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1622CCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1622CCE
This table gives cross-reference parts and alternative options found for 1206S4F1622CCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1622CCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR06FTEO1622 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206S4F1622CCE vs PWR06FTEO1622 |
CR-06FHF--16K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206S4F1622CCE vs CR-06FHF--16K2 |
1206S4F1622TB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1622CCE vs 1206S4F1622TB |
FWF06FW-1622 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4F1622CCE vs FWF06FW-1622 |
HQ06S4F1622TCE | Fixed Resistor, 0.25W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1622CCE vs HQ06S4F1622TCE |
MR12X1622FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 1206S4F1622CCE vs MR12X1622FBL |
AC1206FR-1316K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 1206S4F1622CCE vs AC1206FR-1316K2L |
WR12X1622FDLV | Fixed Resistor, 0.25W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | 1206S4F1622CCE vs WR12X1622FDLV |
CR1206F41622G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | 1206S4F1622CCE vs CR1206F41622G |
CR1/81622FV | Fixed Resistor, 0.25W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | 1206S4F1622CCE vs CR1/81622FV |