Part Details for 1206S4F1583B5 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1583B5 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1583B5
1206S4F1583B5 CAD Models
1206S4F1583B5 Part Data Attributes
|
1206S4F1583B5
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1583B5
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1583B5
This table gives cross-reference parts and alternative options found for 1206S4F1583B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1583B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS08F1583V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | 1206S4F1583B5 vs ERJS08F1583V |
1206S4F1583T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1583B5 vs 1206S4F1583T5 |
CR1206AFX-1583EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | 1206S4F1583B5 vs CR1206AFX-1583EAS |
CR1206-4W-1583FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | 1206S4F1583B5 vs CR1206-4W-1583FT |
ESR18EZPF1583 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | 1206S4F1583B5 vs ESR18EZPF1583 |
RK73H2BXTED1583F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F1583B5 vs RK73H2BXTED1583F |
1206S4F1583T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1583B5 vs 1206S4F1583T1 |
1206S4F1583TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1583B5 vs 1206S4F1583TDE |
MC1206-1583-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F1583B5 vs MC1206-1583-FT101 |
FCF06FY1583 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4F1583B5 vs FCF06FY1583 |