Part Details for 1206S4F1542T1E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1542T1E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1542T1E
1206S4F1542T1E CAD Models
1206S4F1542T1E Part Data Attributes
|
1206S4F1542T1E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1542T1E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1542T1E
This table gives cross-reference parts and alternative options found for 1206S4F1542T1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1542T1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F1542B3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1542T1E vs 1206S4F1542B3 |
RK73H2BTBK1542F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F1542T1E vs RK73H2BTBK1542F |
ERJ8ENF1542V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | 1206S4F1542T1E vs ERJ8ENF1542V |
CR32-1542FV | Fixed Resistor, 0.25W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | 1206S4F1542T1E vs CR32-1542FV |
232272481543 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4F1542T1E vs 232272481543 |
RK73H2BRTBK1542F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F1542T1E vs RK73H2BRTBK1542F |
MC1206P-1542-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F1542T1E vs MC1206P-1542-FT101Q |
RK73H2BXTED1542F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F1542T1E vs RK73H2BXTED1542F |
CR321542FV | Fixed Resistor, 0.25W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | 1206S4F1542T1E vs CR321542FV |
WR12X1542FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | 1206S4F1542T1E vs WR12X1542FQ |