Part Details for 1206S4F1432CA by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1432CA by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1432CA
1206S4F1432CA CAD Models
1206S4F1432CA Part Data Attributes
|
1206S4F1432CA
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1432CA
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1432CA
This table gives cross-reference parts and alternative options found for 1206S4F1432CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1432CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X1432FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 1206S4F1432CA vs MR12X1432FBL |
RPC1206FT14K3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F1432CA vs RPC1206FT14K3 |
MC1206P-1432-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F1432CA vs MC1206P-1432-FB101Q |
RK73H2BLTD1432F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F1432CA vs RK73H2BLTD1432F |
RMAW32K1432FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | 1206S4F1432CA vs RMAW32K1432FB |
RK73H2BTTDB1432F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F1432CA vs RK73H2BTTDB1432F |
CR-06FPF--14K3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206S4F1432CA vs CR-06FPF--14K3 |
1206S4F1432BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1432CA vs 1206S4F1432BCE |
CRGCQ1206F14K3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | 1206S4F1432CA vs CRGCQ1206F14K3 |
RC3216F1432FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 1206S4F1432CA vs RC3216F1432FS |