Part Details for 1206S4F1432BA by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1432BA by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1432BA
1206S4F1432BA CAD Models
1206S4F1432BA Part Data Attributes
|
1206S4F1432BA
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1432BA
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1432BA
This table gives cross-reference parts and alternative options found for 1206S4F1432BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1432BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120614K3FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | 1206S4F1432BA vs CRCW120614K3FKTA |
RMCF1206FT14K3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 1206S4F1432BA vs RMCF1206FT14K3 |
MC1206-1432-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | 1206S4F1432BA vs MC1206-1432-FB101W |
1206S4F1432T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1432BA vs 1206S4F1432T4E |
9C12063A1432FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4F1432BA vs 9C12063A1432FKAFT |
1206S4F1432C2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1432BA vs 1206S4F1432C2E |
RC1206F1432-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | 1206S4F1432BA vs RC1206F1432-07-T70 |
NMCR1206FT14K3 | RES,SMT,THICK FILM,14.3K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | 1206S4F1432BA vs NMCR1206FT14K3 |
RC1206FR-1314K3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4F1432BA vs RC1206FR-1314K3 |
MC1206-1432-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F1432BA vs MC1206-1432-FBW |