1206S4F1370T3E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of 1206S4F1370T3E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1206S4F1370T3E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1206S4F1370T3E by Royal Electronic Factory (Thailand) Co Ltd

1206S4F1370T3E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Rated Power Dissipation (P)
0.25 W
Resistance
137 Ω
Resistor Type
FIXED RESISTOR
Series
1206(1/4WS,F TOL)
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 1206S4F1370T3E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for 1206S4F1370T3E

This table gives cross-reference parts and alternative options found for 1206S4F1370T3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1370T3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1206-1370-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc 1206S4F1370T3E vs MC1206-1370-FB101
CR1206-FX-1370ELF Fixed Resistor, Ruthenium Oxide, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc 1206S4F1370T3E vs CR1206-FX-1370ELF
CR32-1370-FL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ASJ Holdings Limited 1206S4F1370T3E vs CR32-1370-FL
RM12FTN1370 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TA-I Technology Co Ltd 1206S4F1370T3E vs RM12FTN1370
CR1206TT100V137R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Precision Resistive Products Inc 1206S4F1370T3E vs CR1206TT100V137R+-1%
MC1206P-1370-FTW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc 1206S4F1370T3E vs MC1206P-1370-FTW
RK73H2BLTED1370F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc 1206S4F1370T3E vs RK73H2BLTED1370F
CR-06FPD--137R Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp 1206S4F1370T3E vs CR-06FPD--137R
RC1206FR-07137RP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation 1206S4F1370T3E vs RC1206FR-07137RP
CR32-1370FT Fixed Resistor ASJ Holdings Limited 1206S4F1370T3E vs CR32-1370FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206S4F1370T3E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206S4F1370T3E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 1206S4F1370T3E would you like to use for your alert(s)?
  • Please alert me when 1206S4F1370T3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206S4F1370T3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206S4F1370T3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206S4F1370T3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206S4F1370T3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206S4F1370T3E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: