Part Details for 1206S4F1303T2 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1303T2 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1303T2
1206S4F1303T2 CAD Models
1206S4F1303T2 Part Data Attributes
|
1206S4F1303T2
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1303T2
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1303T2
This table gives cross-reference parts and alternative options found for 1206S4F1303T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1303T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272471304L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4F1303T2 vs 232272471304L |
RMCF1206FB130K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F1303T2 vs RMCF1206FB130K |
RS06K1303FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206S4F1303T2 vs RS06K1303FBL |
CRCW12061303F100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206S4F1303T2 vs CRCW12061303F100RT6 |
ASC1206-130KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | 1206S4F1303T2 vs ASC1206-130KFT5 |
RC1206FR-10130K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4F1303T2 vs RC1206FR-10130K |
NMCT1206FT130K | RESISTOR, 0.25W, 1%, 100ppm, 130000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F1303T2 vs NMCT1206FT130K |
RMGW32K1303FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | 1206S4F1303T2 vs RMGW32K1303FTP |
WCR-WCR1206LF-1303-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 130000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | 1206S4F1303T2 vs WCR-WCR1206LF-1303-F-P-LT |
MR12X1303FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 1206S4F1303T2 vs MR12X1303FQL |