Part Details for 1206S4F1240CB by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1240CB by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1240CB
1206S4F1240CB CAD Models
1206S4F1240CB Part Data Attributes
|
1206S4F1240CB
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1240CB
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1240CB
This table gives cross-reference parts and alternative options found for 1206S4F1240CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1240CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1240-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F1240CB vs MC1206-1240-FB101Q |
AS06FTE1240 | Fixed Resistor, Metal Glaze/thick Film, 1W, 124ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | 1206S4F1240CB vs AS06FTE1240 |
RK73H2BTTE1240F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F1240CB vs RK73H2BTTE1240F |
RS06K1240FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206S4F1240CB vs RS06K1240FTG |
RCS3216F1240CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | 1206S4F1240CB vs RCS3216F1240CS |
WCR1206-124RFI | RESISTOR, 0.25W, 1%, 100ppm, 124ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | 1206S4F1240CB vs WCR1206-124RFI |
RS-06K1240FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | 1206S4F1240CB vs RS-06K1240FC |
CR1206-FX-1240EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | 1206S4F1240CB vs CR1206-FX-1240EPF |
WCR-WCR1206LF-1240-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 124ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | 1206S4F1240CB vs WCR-WCR1206LF-1240-F-P-LT |
CRS1206-4W-1240FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | 1206S4F1240CB vs CRS1206-4W-1240FT |