Part Details for 1206S4F121JBB by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F121JBB by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F121JBB
1206S4F121JBB CAD Models
1206S4F121JBB Part Data Attributes
|
1206S4F121JBB
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F121JBB
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F121JBB
This table gives cross-reference parts and alternative options found for 1206S4F121JBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F121JBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F121JB2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F121JBB vs 1206S4F121JB2 |
PWR06FTFO12R1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 12.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206S4F121JBB vs PWR06FTFO12R1 |
SG73P2BTTDD12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F121JBB vs SG73P2BTTDD12R1F |
1206S4F121JT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F121JBB vs 1206S4F121JT4 |
1206S4F121JC5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F121JBB vs 1206S4F121JC5E |
1206S4F121JC2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F121JBB vs 1206S4F121JC2E |
1206S4F121JC3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F121JBB vs 1206S4F121JC3E |
CR1206AFW-12R1EAS | Fixed Resistor, | Bourns Inc | 1206S4F121JBB vs CR1206AFW-12R1EAS |
1206S4F121JB3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F121JBB vs 1206S4F121JB3E |
NRC12F12R1TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | 1206S4F121JBB vs NRC12F12R1TR10F |