Part Details for 1206S4F1153BD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1153BD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1153BD
1206S4F1153BD CAD Models
1206S4F1153BD Part Data Attributes
|
1206S4F1153BD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1153BD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1153BD
This table gives cross-reference parts and alternative options found for 1206S4F1153BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1153BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1206115K1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | 1206S4F1153BD vs RMC1206115K1% |
1206S4F1153C5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1153BD vs 1206S4F1153C5E |
RK73H2BRTTEB1153F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F1153BD vs RK73H2BRTTEB1153F |
CR-06FPA--115K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206S4F1153BD vs CR-06FPA--115K |
MC1206-1153-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | 1206S4F1153BD vs MC1206-1153-FB101W |
RK73H2BRTTD1153F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F1153BD vs RK73H2BRTTD1153F |
RS-06K1153FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | 1206S4F1153BD vs RS-06K1153FT |
RMC1206115K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | 1206S4F1153BD vs RMC1206115K1%N |
232272471154 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4F1153BD vs 232272471154 |
MR12X1153FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 1206S4F1153BD vs MR12X1153FGL |