Part Details for 1206S4F1132BDE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1132BDE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1132BDE
1206S4F1132BDE CAD Models
1206S4F1132BDE Part Data Attributes
|
1206S4F1132BDE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1132BDE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1132BDE
This table gives cross-reference parts and alternative options found for 1206S4F1132BDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1132BDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120611K3FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | 1206S4F1132BDE vs CRCW120611K3FKTB |
1206S4F1132BC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1132BDE vs 1206S4F1132BC |
MC1206-1132-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | 1206S4F1132BDE vs MC1206-1132-FTW |
RC3216F1132CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 1206S4F1132BDE vs RC3216F1132CS |
AC1206FR-0711K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4F1132BDE vs AC1206FR-0711K3L |
RK73H2BRTTED1132F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4F1132BDE vs RK73H2BRTTED1132F |
RS06K1132FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206S4F1132BDE vs RS06K1132FTG |
RMCF1206FB11K3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F1132BDE vs RMCF1206FB11K3 |
MC12061132FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F1132BDE vs MC12061132FT |
WR12X1132FDLV | Fixed Resistor, 0.25W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | 1206S4F1132BDE vs WR12X1132FDLV |