Part Details for 1206S4F107JC1 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F107JC1 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F107JC1
1206S4F107JC1 CAD Models
1206S4F107JC1 Part Data Attributes
|
1206S4F107JC1
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F107JC1
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F107JC1
This table gives cross-reference parts and alternative options found for 1206S4F107JC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F107JC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR12F10R7TFO | Fixed Resistor, 0.3333W, 10.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 1206S4F107JC1 vs PWR12F10R7TFO |
SG73P2BTTED10R7F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F107JC1 vs SG73P2BTTED10R7F |
1206S4F107JB1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F107JC1 vs 1206S4F107JB1 |
CR1206AFW-10R7EAS | Fixed Resistor, | Bourns Inc | 1206S4F107JC1 vs CR1206AFW-10R7EAS |
1206S4F107JB5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F107JC1 vs 1206S4F107JB5E |
1206S4F107JC3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F107JC1 vs 1206S4F107JC3 |
1206S4F107JT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F107JC1 vs 1206S4F107JT5 |
1206S4F107JBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F107JC1 vs 1206S4F107JBC |
1206S4F107JT1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F107JC1 vs 1206S4F107JT1E |
SG73P2BTTDD10R7F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F107JC1 vs SG73P2BTTDD10R7F |