Part Details for 1206S4F1053B3 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1053B3 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1053B3
1206S4F1053B3 CAD Models
1206S4F1053B3 Part Data Attributes
|
1206S4F1053B3
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1053B3
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1053B3
This table gives cross-reference parts and alternative options found for 1206S4F1053B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1053B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDD1053F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F1053B3 vs RK73H2BRTTDD1053F |
WR12X1053FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1206S4F1053B3 vs WR12X1053FQR |
9C12063A1053FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | 1206S4F1053B3 vs 9C12063A1053FKPF4 |
RK73H2BTTD1053F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F1053B3 vs RK73H2BTTD1053F |
RK73H2BLTD1053F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F1053B3 vs RK73H2BLTD1053F |
RK73H2BRTBK1053F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F1053B3 vs RK73H2BRTBK1053F |
RK73H2BTTE1053F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F1053B3 vs RK73H2BTTE1053F |
1206S4F1053TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1053B3 vs 1206S4F1053TDE |
MC1206P-1053-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | 1206S4F1053B3 vs MC1206P-1053-FB101W |
RMCF1206FG105K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 1206S4F1053B3 vs RMCF1206FG105K |