Part Details for 1206RN3R3C201N by Knowles Capacitors
Overview of 1206RN3R3C201N by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206RN3R3C201N
1206RN3R3C201N CAD Models
1206RN3R3C201N Part Data Attributes
|
1206RN3R3C201N
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206RN3R3C201N
Knowles Capacitors
Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.63 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 1206RN3R3C201N
This table gives cross-reference parts and alternative options found for 1206RN3R3C201N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206RN3R3C201N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206F2003P30CCBS02A5 | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206RN3R3C201N vs 1206F2003P30CCBS02A5 |
1206Y2003P30CQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | 1206RN3R3C201N vs 1206Y2003P30CQT |
1206N3R3C201STM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206RN3R3C201N vs 1206N3R3C201STM |
1206N3R3C201DM | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206RN3R3C201N vs 1206N3R3C201DM |
1206N3R3C201P | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206RN3R3C201N vs 1206N3R3C201P |
1206F2003P30CCRS02A | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206RN3R3C201N vs 1206F2003P30CCRS02A |
1206RN3R3C201NWM | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206RN3R3C201N vs 1206RN3R3C201NWM |
1206N3R3C201DW | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206RN3R3C201N vs 1206N3R3C201DW |
1206N3R3C201YH-HB | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206RN3R3C201N vs 1206N3R3C201YH-HB |
1206N3R3C201PH-HB | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206RN3R3C201N vs 1206N3R3C201PH-HB |