Part Details for 1206RN122G401C by Knowles Capacitors
Overview of 1206RN122G401C by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206RN122G401C
1206RN122G401C CAD Models
1206RN122G401C Part Data Attributes
|
1206RN122G401C
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206RN122G401C
Knowles Capacitors
Ceramic Capacitor, Ceramic, 400V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.63 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 1206RN122G401C
This table gives cross-reference parts and alternative options found for 1206RN122G401C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206RN122G401C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206N122G401SW | Ceramic Capacitor, Multilayer, Ceramic, 400V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | Knowles Capacitors | 1206RN122G401C vs 1206N122G401SW |
1206N122G401YHW | Ceramic Capacitor, Multilayer, Ceramic, 400V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | Knowles Capacitors | 1206RN122G401C vs 1206N122G401YHW |
1206N122G401PHT-HS | Ceramic Capacitor, Ceramic, 400V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | Knowles Capacitors | 1206RN122G401C vs 1206N122G401PHT-HS |
1206RN122G401PRT | Ceramic Capacitor, Ceramic, 400V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | Knowles Capacitors | 1206RN122G401C vs 1206RN122G401PRT |
1206N122G401DH-HB | Ceramic Capacitor, Ceramic, 400V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | Knowles Capacitors | 1206RN122G401C vs 1206N122G401DH-HB |
1206N122G401VHTM | Ceramic Capacitor, Multilayer, Ceramic, 400V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | Knowles Capacitors | 1206RN122G401C vs 1206N122G401VHTM |
1206N122G401SM | Ceramic Capacitor, Multilayer, Ceramic, 400V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | Knowles Capacitors | 1206RN122G401C vs 1206N122G401SM |
1206RN122G401KM | Ceramic Capacitor, Ceramic, 400V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | Knowles Capacitors | 1206RN122G401C vs 1206RN122G401KM |
1206RN122G401KWM | Ceramic Capacitor, Ceramic, 400V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | Knowles Capacitors | 1206RN122G401C vs 1206RN122G401KWM |
1206N122G401PHW-HB | Ceramic Capacitor, Ceramic, 400V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | Knowles Capacitors | 1206RN122G401C vs 1206N122G401PHW-HB |