Datasheets
1206PC102MAZ3A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for 1206PC102MAZ3A by Kyocera AVX Components

Overview of 1206PC102MAZ3A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1206PC102MAZ3A

1206PC102MAZ3A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1206PC102MAZ3A Part Data Attributes

1206PC102MAZ3A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
1206PC102MAZ3A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.5 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for 1206PC102MAZ3A

This table gives cross-reference parts and alternative options found for 1206PC102MAZ3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206PC102MAZ3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TS18H2E102M2TB Ceramic Capacitor, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 Suntan Capacitors 1206PC102MAZ3A vs TS18H2E102M2TB
1206PC102MAT2A Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP Kyocera AVX Components 1206PC102MAZ3A vs 1206PC102MAT2A
CHV1206N250102MXT Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, Cal-Chip Electronics 1206PC102MAZ3A vs CHV1206N250102MXT
1206PC102MAZ1A Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 1206PC102MAZ3A vs 1206PC102MAZ1A
1206PC102MAT9A Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 1206PC102MAZ3A vs 1206PC102MAT9A
1206PC102MAT3A Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 1206PC102MAZ3A vs 1206PC102MAT3A
1206PC102MAZ9A Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 1206PC102MAZ3A vs 1206PC102MAZ9A
CMT-250/102MX1206T13 Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, Tecate Group 1206PC102MAZ3A vs CMT-250/102MX1206T13
LD06PC102MAB9A Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP Kyocera AVX Components 1206PC102MAZ3A vs LD06PC102MAB9A
CHV1206X250102MXT Ceramic Capacitor, Ceramic, Cal-Chip Electronics 1206PC102MAZ3A vs CHV1206X250102MXT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206PC102MAZ3A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206PC102MAZ3A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 1206PC102MAZ3A would you like to use for your alert(s)?
  • Please alert me when 1206PC102MAZ3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206PC102MAZ3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206PC102MAZ3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206PC102MAZ3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206PC102MAZ3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206PC102MAZ3A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: