Part Details for 1206NPO272JC3SB by American Technical Ceramics Corp
Overview of 1206NPO272JC3SB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206NPO272JC3SB
1206NPO272JC3SB CAD Models
1206NPO272JC3SB Part Data Attributes
|
1206NPO272JC3SB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
1206NPO272JC3SB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.63 mm | |
JESD-609 Code | e4 | |
Length | 3.18 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Width | 1.6 mm |
Alternate Parts for 1206NPO272JC3SB
This table gives cross-reference parts and alternative options found for 1206NPO272JC3SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206NPO272JC3SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGYGM2700PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1206, | EXXELIA Group | 1206NPO272JC3SB vs CEC12CGYGM2700PF5%100V |
CEC12CGYGWMF2700PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1206, | EXXELIA Group | 1206NPO272JC3SB vs CEC12CGYGWMF2700PF5%100V |
CEC12CGHS2700PF5%100VEM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1206, | EXXELIA Group | 1206NPO272JC3SB vs CEC12CGHS2700PF5%100VEM |
CEC12CGCMS2700PF5%100VB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1206, | EXXELIA Group | 1206NPO272JC3SB vs CEC12CGCMS2700PF5%100VB |
CEC12CGHWMX82700PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1206, | EXXELIA Group | 1206NPO272JC3SB vs CEC12CGHWMX82700PF5%100V |
CEC12CGHWMS2700PF5%100VC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1206, | EXXELIA Group | 1206NPO272JC3SB vs CEC12CGHWMS2700PF5%100VC |
1206NPO272JE3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1206, | American Technical Ceramics Corp | 1206NPO272JC3SB vs 1206NPO272JE3SB |
CEC12CGEWS2700PF5%100VEM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1206, | EXXELIA Group | 1206NPO272JC3SB vs CEC12CGEWS2700PF5%100VEM |
CEC12CGTWMX82700PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1206, | EXXELIA Group | 1206NPO272JC3SB vs CEC12CGTWMX82700PF5%100V |
CEC12CGTWMS2700PF5%100VC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1206, | EXXELIA Group | 1206NPO272JC3SB vs CEC12CGTWMS2700PF5%100VC |