Part Details for 1206NP0151GT5SR by American Technical Ceramics Corp
Overview of 1206NP0151GT5SR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 1206NP0151GT5SR
1206NP0151GT5SR CAD Models
1206NP0151GT5SR Part Data Attributes
|
1206NP0151GT5SR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
1206NP0151GT5SR
American Technical Ceramics Corp
CAP,CERAMIC,150PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | 1206(500V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | NP0 | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for 1206NP0151GT5SR
This table gives cross-reference parts and alternative options found for 1206NP0151GT5SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206NP0151GT5SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206NPO151GC5AR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | American Technical Ceramics Corp | 1206NP0151GT5SR vs 1206NPO151GC5AR |
1206NP0151GW5AR | CAP,CERAMIC,150PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | 1206NP0151GT5SR vs 1206NP0151GW5AR |
1206NPO151GW5SR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | American Technical Ceramics Corp | 1206NP0151GT5SR vs 1206NPO151GW5SR |
1206NPO151GT5AR | CAP,CERAMIC,150PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | 1206NP0151GT5SR vs 1206NPO151GT5AR |
1206NP0151GW5SR | CAP,CERAMIC,150PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | 1206NP0151GT5SR vs 1206NP0151GW5SR |
1206NP0151GT5AR | CAP,CERAMIC,150PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | 1206NP0151GT5SR vs 1206NP0151GT5AR |
1206NPO151GC5SR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | American Technical Ceramics Corp | 1206NP0151GT5SR vs 1206NPO151GC5SR |
1206NP0151GC5SR | CAP,CERAMIC,150PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | 1206NP0151GT5SR vs 1206NP0151GC5SR |