Datasheets
1206N820K201LG by:

CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000082uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Part Details for 1206N820K201LG by Walsin Technology Corporation

Overview of 1206N820K201LG by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1206N820K201LG

1206N820K201LG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1206N820K201LG Part Data Attributes

1206N820K201LG Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
1206N820K201LG Walsin Technology Corporation CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000082uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for 1206N820K201LG

This table gives cross-reference parts and alternative options found for 1206N820K201LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206N820K201LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GMC31CG820K200NTTLF Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Cal-Chip Electronics 1206N820K201LG vs GMC31CG820K200NTTLF
GRM42-6C0G820K200AD CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000082uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 1206N820K201LG vs GRM42-6C0G820K200AD
GRM42-6C0G820K200AB CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000082uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 1206N820K201LG vs GRM42-6C0G820K200AB
1206F2000820KFR Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 1206N820K201LG vs 1206F2000820KFR
1206J2000820KFT Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology 1206N820K201LG vs 1206J2000820KFT
1206CG820KBB300 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000082uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation 1206N820K201LG vs 1206CG820KBB300
GRM42-6C0G820K200BJ CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000082uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 1206N820K201LG vs GRM42-6C0G820K200BJ
1206CG820KBB200 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000082uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation 1206N820K201LG vs 1206CG820KBB200
GRM42-6C0G820K200BL CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000082uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 1206N820K201LG vs GRM42-6C0G820K200BL
1206A2000820KFT Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP Knowles Capacitors 1206N820K201LG vs 1206A2000820KFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206N820K201LG by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206N820K201LG by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of 1206N820K201LG would you like to use for your alert(s)?
  • Please alert me when 1206N820K201LG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206N820K201LG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206N820K201LG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206N820K201LG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206N820K201LG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206N820K201LG by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: