Part Details for 1206N6R8C501VHTM by Knowles Capacitors
Overview of 1206N6R8C501VHTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206N6R8C501VHTM
1206N6R8C501VHTM CAD Models
1206N6R8C501VHTM Part Data Attributes
|
1206N6R8C501VHTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206N6R8C501VHTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.63 mm | |
JESD-609 Code | e4 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 1206N6R8C501VHTM
This table gives cross-reference parts and alternative options found for 1206N6R8C501VHTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206N6R8C501VHTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y5006P80CCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206N6R8C501VHTM vs 1206Y5006P80CCT |
1206Y5006P80CQB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206N6R8C501VHTM vs 1206Y5006P80CQB |
1206J5006P80CCB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206N6R8C501VHTM vs 1206J5006P80CCB |
1206N6R8C501YH-HK | Ceramic Capacitor, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206N6R8C501VHTM vs 1206N6R8C501YH-HK |
1206F5006P80CCQS02A | Ceramic Capacitor, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206N6R8C501VHTM vs 1206F5006P80CCQS02A |
1206N6R8C501YHW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206N6R8C501VHTM vs 1206N6R8C501YHW |
1206RN6R8C501KWM | Ceramic Capacitor, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206N6R8C501VHTM vs 1206RN6R8C501KWM |
1206H5006P80CCQS02A5 | Ceramic Capacitor, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206N6R8C501VHTM vs 1206H5006P80CCQS02A5 |
1206A5006P80CCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206N6R8C501VHTM vs 1206A5006P80CCT |
1206N6R8C501YH-HB | Ceramic Capacitor, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206N6R8C501VHTM vs 1206N6R8C501YH-HB |