Part Details for 1206N472F500CT by Walsin Technology Corporation
Overview of 1206N472F500CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206N472F500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1206N472F500CTTR-ND
|
DigiKey | CAP CER 4700PF 50V C0G/NP0 1206 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0860 | Buy Now |
DISTI #
791-1206N472F500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 MLCC NPO 4700 pF, +/- 1% 50 V T&R GP RoHS: Compliant | 0 |
|
$0.0660 / $0.3600 | Order Now |
|
Future Electronics | 1206 4700 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0576 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for 1206N472F500CT
1206N472F500CT CAD Models
1206N472F500CT Part Data Attributes
|
1206N472F500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1206N472F500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206N472F500CT
This table gives cross-reference parts and alternative options found for 1206N472F500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206N472F500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT31N472F500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 1206N472F500CT vs MT31N472F500CG |
C1206C472F5GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206N472F500CT vs C1206C472F5GECAUTO7210 |
C1206C472F5GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206N472F500CT vs C1206C472F5GEC7210 |
C1206X472F5GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206N472F500CT vs C1206X472F5GECTU |
MG31N472F500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1206N472F500CT vs MG31N472F500CG |
C1206C472F5GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206N472F500CT vs C1206C472F5GEC |
CALC1206N500A472F-T15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | 1206N472F500CT vs CALC1206N500A472F-T15 |
C1206X472F5GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206N472F500CT vs C1206X472F5GEC7210 |
C1206X472F5GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206N472F500CT vs C1206X472F5GECAUTO |