Part Details for 1206N3R9D251YTM by Knowles Capacitors
Overview of 1206N3R9D251YTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206N3R9D251YTM
1206N3R9D251YTM CAD Models
1206N3R9D251YTM Part Data Attributes
|
1206N3R9D251YTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206N3R9D251YTM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.63 mm | |
JESD-609 Code | e0 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.8205% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 12.8205% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 1206N3R9D251YTM
This table gives cross-reference parts and alternative options found for 1206N3R9D251YTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206N3R9D251YTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206J2503P90DCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206N3R9D251YTM vs 1206J2503P90DCT |
1206Y2503P90DCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206 | Syfer Technology | 1206N3R9D251YTM vs 1206Y2503P90DCR |
1206N3R9D251YHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Knowles Capacitors | 1206N3R9D251YTM vs 1206N3R9D251YHT |
1206N3R9D251STM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Knowles Capacitors | 1206N3R9D251YTM vs 1206N3R9D251STM |
1206J2503P90DCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Syfer Technology | 1206N3R9D251YTM vs 1206J2503P90DCT |
1206RN3R9D251S | Ceramic Capacitor, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Knowles Capacitors | 1206N3R9D251YTM vs 1206RN3R9D251S |
1206F2503P90DCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206N3R9D251YTM vs 1206F2503P90DCR |
1206J2503P90DQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206N3R9D251YTM vs 1206J2503P90DQT |
1206RN3R9D251CWM | Ceramic Capacitor, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Knowles Capacitors | 1206N3R9D251YTM vs 1206RN3R9D251CWM |
1206N3R9D251NHTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Knowles Capacitors | 1206N3R9D251YTM vs 1206N3R9D251NHTM |