Part Details for 1206N3R3D160NTM by Knowles Capacitors
Overview of 1206N3R3D160NTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206N3R3D160NTM
1206N3R3D160NTM CAD Models
1206N3R3D160NTM Part Data Attributes
|
1206N3R3D160NTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206N3R3D160NTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.63 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Positive Tolerance | 15.1515% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 1206N3R3D160NTM
This table gives cross-reference parts and alternative options found for 1206N3R3D160NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206N3R3D160NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206N3R3D160SHW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206N3R3D160NTM vs 1206N3R3D160SHW |
1206Y0163P30DCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206N3R3D160NTM vs 1206Y0163P30DCT |
1206H0163P30DCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206N3R3D160NTM vs 1206H0163P30DCB |
1206N3R3D160VM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206N3R3D160NTM vs 1206N3R3D160VM |
1206A0163P30DCRS02A5 | Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206N3R3D160NTM vs 1206A0163P30DCRS02A5 |
1206H0163P30DCRS02A | Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206N3R3D160NTM vs 1206H0163P30DCRS02A |
1206Y0163P30DCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206N3R3D160NTM vs 1206Y0163P30DCR |
1206N3R3D160SHTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206N3R3D160NTM vs 1206N3R3D160SHTM |
1206RN3R3D160CTM | Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206N3R3D160NTM vs 1206RN3R3D160CTM |
1206H0163P30DCRS02A5 | Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206N3R3D160NTM vs 1206H0163P30DCRS02A5 |