Part Details for 1206N3R3C201SHT by Knowles Capacitors
Overview of 1206N3R3C201SHT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206N3R3C201SHT
1206N3R3C201SHT CAD Models
1206N3R3C201SHT Part Data Attributes
|
1206N3R3C201SHT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206N3R3C201SHT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.63 mm | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 1206N3R3C201SHT
This table gives cross-reference parts and alternative options found for 1206N3R3C201SHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206N3R3C201SHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206Y2003P30CQT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206N3R3C201SHT vs 1206Y2003P30CQT |
1206N3R3C201YW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | 1206N3R3C201SHT vs 1206N3R3C201YW |
1206N3R3C201YHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | 1206N3R3C201SHT vs 1206N3R3C201YHW |
1206J2003P30CCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | 1206N3R3C201SHT vs 1206J2003P30CCT |
1206J2003P30CQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206N3R3C201SHT vs 1206J2003P30CQB |
1206N3R3C201PH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | 1206N3R3C201SHT vs 1206N3R3C201PH |
1206N3R3C201YHTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | 1206N3R3C201SHT vs 1206N3R3C201YHTM |
1206N3R3C201YHW-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | 1206N3R3C201SHT vs 1206N3R3C201YHW-HK |
1206RN3R3C201KWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | 1206N3R3C201SHT vs 1206RN3R3C201KWM |
1206F2003P30CCTS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | 1206N3R3C201SHT vs 1206F2003P30CCTS02A |